Manufacturer Part #
CLRC66302HN,118
CLRC663 Series 5.5 V 27.12 MHz Read/Write Surface Mount RFID - HVQFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP CLRC66302HN,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP CLRC66302HN,118 - Technical Attributes
Attributes Table
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$4.06
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVQFN-32
Mounting Method:
Surface Mount