Manufacturer Part #
LFB2H2G45SG7A134
LFB2H Series 2450 MHz 50 Ohm 1.7 dB Loss Surface Mount Multilayer Chip Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LFB2H2G45SG7A134 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LFB2H2G45SG7A134 - Technical Attributes
Attributes Table
| Center Frequency-Nom: | 2450MHz |
| Insertion Loss-Max: | 1.7dB |
| 3dB Bandwidth-Min: | 50MHz |
| Attenuation@ Max Freq: | 20dB |
| Attenuation@ Min Freq: | 25dB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount