text.skipToContent text.skipToNavigation

Manufacturer Part #

AW-CU477

IEEE802.15.4 Wireless Microcontroller

ECAD Model:
Mfr. Name: AzureWave
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
AzureWave AW-CU477 - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 0.25Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2.48GHz to 2.405GHz
Supply Voltage: 2V to 3.6V
Supply Current: 22.3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 27
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
Singapore:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.42
USD
Quantity
Unit Price
1
$6.42
5
$6.35
30
$6.27
100
$6.22
300+
$6.12
Product Variant Information section