text.skipToContent text.skipToNavigation

Manufacturer Part #

451-00002

BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) – External Anten

ECAD Model:
Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,190.00
USD
Quantity
Web Price
1,000+
$9.19
Product Variant Information section