text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-M0L

BlueNRG-M0 Series 3.6 V 6 dBm Very Low Power Network Processor Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-M0L - Technical Attributes
Attributes Table
Max Power Consumption: 27.35mA
Certified: Yes
Sensitivity: -85dBm
Frequency Range: 2400MHz to 24803.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,330.00
USD
Quantity
Unit Price
1,000+
$5.33
Product Variant Information section