text.skipToContent text.skipToNavigation

Manufacturer Part #

BT24H

Low Cost Bluetooth Audio module / internal antenna

ECAD Model:
Mfr. Name: Amp'ed RF
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Amp'ed RF BT24H - Technical Attributes
Attributes Table
Data Rate: 600kbps
Range: 80m
Max Power Consumption: 12.6mA
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.40
USD
Quantity
Unit Price
3
$9.80
15
$9.68
30
$9.63
100
$9.54
200+
$9.42
Product Variant Information section