CY8C4128LQI-BL543 in Tray by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4128LQI-BL543

CY8C4128 Series 256 kB Flash 32 kB RAM 24 MHz 32-Bit Microcontroller - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4128LQI-BL543 - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.71V to 5.5V
Supply Current: 16.4mA to 21.5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$3,757.00
USD
Quantity
Unit Price
260+
$2.89
Product Variant Information section