text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4128LQI-BL573T

IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C4128LQI-BL573T - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.8V to 5.5V
Supply Current: 16.4mA to 18.7mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,300.00
USD
Quantity
Unit Price
2,000+
$3.15
Product Variant Information section