text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6336BZI-BLF03

PSoC 6 Series 512 kB Flash 128 kB RAM 150 MHz 32-Bit BLE MCU - BGA-116

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C6336BZI-BLF03 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.482GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 116
Moisture Sensitivity Level: 3
Package Style:  BGA-116
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3640
Multiple Of:
1
Total
$18,127.20
USD
Quantity
Unit Price
3,640+
$4.98
Product Variant Information section