text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-243068-02

CYBT-243068-02 Dual Mode Bluetooth 5.0 V Low Energy Wireless Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYBT-243068-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Sensitivity: -94.5dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 1.71V to 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 35
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,250.00
USD
Quantity
Unit Price
500+
$8.50
Product Variant Information section