text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-413055-02

3Mbps 3V SMART SOC Class II IoT Bluetooth Module v5.0 (BLE) SMD-30

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYBT-413055-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 5.9mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.76V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,325.00
USD
Quantity
Unit Price
500+
$6.65
Product Variant Information section