text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-483056-02

CYBT Series 1024 KB Flash 512 KB SRAM 48 MHz Dual-Mode Bluetooth Module - 34-Pad

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYBT-483056-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 5.9mA
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.76V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 34
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,355.00
USD
Quantity
Unit Price
500+
$8.71
Product Variant Information section