text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14533-00A02RN2

DA14533 Series 12 kB OTP 64 kB RAM 3.6 V 2.4 GHz Bluetooth 5.3 SoC - WFFCQFN-22

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14533-00A02RN2 - Technical Attributes
Attributes Table
Certified: Yes
Sensitivity: -94.5dBm
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 22
Moisture Sensitivity Level: 3
Dimension: 3.5 x 3.5 x 0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$220.00
USD
Quantity
Unit Price
100
$2.20
300
$2.17
1,000
$2.14
1,500+
$2.12
Product Variant Information section