text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5ZZ1XL-774

Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.1 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Murata LBEE5ZZ1XL-774 - Technical Attributes
Attributes Table
Data Rate: 54Mbps
Output Power: 3dBm
Sensitivity: -95dBm
Supply Voltage: 1.71V to 3.46V
Modulation: CCK, DSSS, OFDM
Antenna Type: Antenna Not Included
Interface: PCM/SDIO/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5.825GHz
Protocol: 802.11a/b/g/-c, Bluetooth v5.2
Package Style:  SMD-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,335.00
USD
Quantity
Unit Price
500+
$24.67
Product Variant Information section