text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA62CIU6

STM32WBA Series 2 MB Flash 2.4 GHz Wireless 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WBA62CIU6 - Technical Attributes
Attributes Table
Data Rate: 2Mbps to 125kbps
Max Power Consumption: 22.38mA
Certified: Yes
Sensitivity: -102dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.71V to 3.6V
Supply Current: 4.26mA to 22.38mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
260
Total
$35.00
USD
Quantity
Unit Price
10
$3.50
30
$3.45
100
$3.40
200
$3.37
500+
$3.28
Product Variant Information section