text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-G510-Q50-20

2G module adapter board. Module included

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Fibocom ADP-G510-Q50-20 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 2G GPRS/GSM
Interface Type: GPIO/UART
Sensitivity: -108dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Singapore:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$26.12
USD
Quantity
Unit Price
2
$13.06
10
$12.89
25
$12.79
75
$12.68
150+
$12.50
Product Variant Information section