text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-L4G1-246A-915.R3-WW

LTE Cat 4 Prog. Gateway 8-chan,915 MHz,GNSS w/MTAC-003U00 mCard Kit global

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDT-L4G1-246A-915.R3-WW - Technical Attributes
Attributes Table
Type: Gateway
Data Rate-Max: 150Mbps
Output Power: 25.1dBm
Interface Type: Ethernet/USB
Frequency: 915MHz
Supply Voltage: 9V to 32V
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$921.06
USD
Quantity
Unit Price
1
$921.06
2
$907.64
3
$899.87
4
$894.40
5+
$877.20
Product Variant Information section