text.skipToContent text.skipToNavigation

Manufacturer Part #

EC646

EtherChip 3 GHz 4.8 V Ultra Low Loss Shuntless SP4T RF Switch - LGA-10

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX EC646 - Technical Attributes
Attributes Table
Operating Frequency-Max: 3000MHz
Operating Frequency-Min: 100MHz
RF Switch Type: SP4T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
3,000+
$0.525
Product Variant Information section