text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE72593GEXUMA3

TLE7259 Series 27 V 20 kbps Surface Mount LIN Transceiver - PG-DSO-8-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies TLE72593GEXUMA3 - Technical Attributes
Attributes Table
Data Rate: 2.4kbps to 20kbps
Supply Voltage: 5.5V to 27V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000+
$0.585
Product Variant Information section