text.skipToContent text.skipToNavigation

Manufacturer Part #

H5007NLT

H5007NLT Series -10 dB 1500 Vrms 1000BASE-T Magnetics Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Pulse Electronics H5007NLT - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:1
Return Loss: -18dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,300
USA:
6,300
11,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
300+
$11.30
Product Variant Information section