text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E050N5RLTR

TG110 Series 1CT:1CT 1500 Vrms 0.4 Ohm 10/100BASE-TX Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
HALO Electronics TG110-E050N5RLTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 350µH
DC Resistance:
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The TG110-E050N5RLTR is a Extended Temperature Range, E-Ultra 10/100 Base-TX Fast Ethernet Magnetic Module. Operating Temperature Ranges from -40°C to 85°C and its available in SOIC-16 Package.

Product Specifications:

  • CMR (0.1-100MHz): -40dB typ
  • Crosstalk (0.1-100MHz): -40dB min
  • Isolation Voltage: 1,500Vrms
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,037.00
USD
Quantity
Unit Price
700+
$2.91
Product Variant Information section