text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E055N5LF

TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
HALO Electronics TG110-E055N5LF - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
139
USA:
139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.30
USD
Quantity
Unit Price
10
$2.93
25
$2.90
75
$2.85
150
$2.83
400+
$2.75
Product Variant Information section