text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E212NWRL

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG111-E212NWRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
Mounting Method: Surface Mount
Features & Applications

The TG111-E212NWRL is a 50 Pin 0.040 Pitch SMT Isolation Module Signal Transformer.

Designed for Dual-Port Gigabit, IEEE802.3ab or Four-Port Fast Ethernet, IEEE802.3u applications.

Product Specifications:

  • Insertion loss(1-100 MHz) : -1.1 db max
  • CMR(1-100MHz) : -40dB typ
  • Crosstalk (1-100MHz) : -40dB typ
  • Isolation Voltage : 1,500 Vrms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
306
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,836.62
USD
Quantity
Unit Price
18
$9.51
36
$9.45
72
$9.40
90
$9.38
270+
$9.27
Product Variant Information section