text.skipToContent text.skipToNavigation

Manufacturer Part #

TG42-4406NCRL

TG42 Series 1:1 200 uH SMD 4.5 KV 10BASE-T Isolation Modules

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG42-4406NCRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:v2CT
Inductance: 140µH
DC Resistance: 10000mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
319
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,003.32
USD
Quantity
Unit Price
4
$6.52
15
$6.45
30
$6.41
100
$6.35
200+
$6.28
Product Variant Information section