text.skipToContent text.skipToNavigation

Manufacturer Part #

TG91-1505NURLTR

TG91 Series 1.5 mH 0.8 Ohm 1:2.4/1:1 Mini-Octal™ SMD Quad Port T1/E1

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG91-1505NURLTR - Technical Attributes
Attributes Table
No of Ports: Quad
Turns Ratio (Np:Ns): 1:2.4 / 1:1
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Features & Applications

The TG91-1505NURLTR is a Part of TG91 Series Mini-Octal™ SMD Hi-Density, Quad Port, Isolation Module. This have been developed to meet isolation and impedance match requirements for T1, E1, CEPT and PRI ISDN applications.

Specifications:

  • Isolation Volatage : 1,500 Vrms
  • Operating Temp: -40 to +85C
  • Leakage Inductance: 0.5μH Max
  • Cw/w: 35pF Max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,749.50
USD
Quantity
Unit Price
450+
$6.11
Product Variant Information section