text.skipToContent text.skipToNavigation

Manufacturer Part #

HX4110NL

MDL, SIN, 2.5G, 4P PoE 60W, Low profile, Ext. Temp., SMT

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX4110NL - Technical Attributes
Attributes Table
Inductance: 120µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: 0.8dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 16.51mm
Width: 9.14mm
Height - Max: 2.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,009.60
USD
Quantity
Unit Price
30
$12.79
60
$12.71
90
$12.67
120
$12.64
150+
$12.54
Product Variant Information section