text.skipToContent text.skipToNavigation

Manufacturer Part #

PA0184NLT

SMT GATE DRIVE TRANSFORMER FOR SELV, NL

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2620
Product Specification Section
Pulse Electronics PA0184NLT - Technical Attributes
Attributes Table
Inductance: 0.5µH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +130°C
Length: 9mm
Width: 8.6mm
Height - Max: 7.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,124.00
USD
Quantity
Unit Price
400+
$2.81