Manufacturer Part #
VPS230-570
VPS Series 130 VA 1.14 A Dual Bobbin Insulated Chassis Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPS230-570 - Product Specification
Triad Magnetics VPS230-570 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 1.14A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$29.51
16
$29.29
24
$29.16
32
$29.06
40+
$28.77
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount