text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 5
Quantity Web Price
5+ $13.85
Total:

$69.25

USD
Attributes
Attributes Table
Operating Frequency 2.4GHz to 2.485GHz
Gain 1.88dB
VSWR 1.8
Output Impedance 50Ω
Polarization Linear
No of Bands 1
Rated Power 500mW
Application Type Antenna
Termination Style Solder
Moisture Sensitivity Level 1