text.skipToContent text.skipToNavigation

Manufacturer Part #

FXR.01.07.0100C.A

FXR.01.A NFC Flex PCB antenna 53.34*36.83*0.24mm, 100mm Ø1.37mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas FXR.01.07.0100C.A - Technical Attributes
Attributes Table
Output Impedance: 50Ω
Operating Frequency: 13.56MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
30
$3.23
100
$3.18
250
$3.15
750+
$3.07
Product Variant Information section