text.skipToContent text.skipToNavigation

Manufacturer Part #

1004112-C003

LTE/cellular External Blade antenna, Black color, SMA connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 1004112-C003 - Technical Attributes
Attributes Table
Operating Frequency: 690MHz to 2700MHz
Gain: 1.18dBi/4.5dBi/4dBi
VSWR: 2.5
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
630
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
300+
$8.10