text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK050048-MW2

WIFI MIMO Antenna, dual band WiFi IP67 rated

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBK050048-MW2 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 5.825GHz
Gain: 2dB
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,719.00
USD
Quantity
Unit Price
100+
$47.19
Product Variant Information section