text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-315-HESM

315 MHz 1/4 Wave Compact Helical Antenna

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 305MHz to 325MHz
VSWR: 2
Mounting Method: Surface Mount
Features & Applications

The ANT-315-HESM is a 1/4 Wave linx helical antenna delivers exceptional performance and ease of use, while maintaining a cost factor appropriate for high-volume applications.

Linx helical antennas are precisely wound and matched to provide the lowest possible SWR at the operational frequency. In addition, the antenna diameter and inter-coil spacing are optimized to provide a wider than typical bandwidth.

Features:

  • Compact design for easy concealment
  • High-grade phosphoric bronze construction
  • Precision wound for consistent performance
  • Surface-mount or through-hole styles
  • Low physical impedance
  • Rugged construction
  • Very low cost in volume

Applications:

  • Industrial
  • Wireless applications
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$130.00
USD
Quantity
Web Price
100
$1.30
200
$1.15
300
$1.14
400
$1.13
500+
$1.13
Product Variant Information section