text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-418-CW-RH-SMA

1 Band 418 MHz SMA Straight 1/4 Wave Whip Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-418-CW-RH-SMA - Technical Attributes
Attributes Table
Operating Frequency: 413MHz to 423MHz
Gain: -6.7dBi
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.00
USD
Quantity
Unit Price
100
$9.06
200
$9.02
300
$8.99
400
$8.98
500+
$8.92
Product Variant Information section