Manufacturer Part #
ANT-868-WRT-UFL
868 MHz 1/2 Wave Radome Antenna w/ U.FL Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-868-WRT-UFL - Technical Attributes
Attributes Table
| Operating Frequency: | 855MHz to 880MHz |
| Gain: | 1.5dBi |
| VSWR: | 1.9 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$12.34
200
$12.27
300+
$12.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag