text.skipToContent text.skipToNavigation

Manufacturer Part #

GW.26.0152

GW.26 2.4GHz Monopole Antenna RP-SMA(M)RA

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas GW.26.0152 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2400MHz to 2500MHz
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.75
USD
Quantity
Unit Price
4
$5.75
20
$5.69
50
$5.65
150
$5.61
400+
$5.53
Product Variant Information section