text.skipToContent text.skipToNavigation

Manufacturer Part #

GW.59.3153

GW.59 2.4/5.8GHz 3dBi Dipole Antenna, RP-SMA(M) Hinged

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas GW.59.3153 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 5100MHz to 5800MHz
Gain: -1.85dB
VSWR: 3
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
10
$3.14
30
$3.10
100
$3.05
250
$3.02
750+
$2.94
Product Variant Information section