text.skipToContent text.skipToNavigation

Manufacturer Part #

MA220.LB.001

Optimus MA220 GPS/GLONASS/Galileo & 4G/3G/2G Adhesive Mount Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas MA220.LB.001 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 617MHz to 5925MHz
Gain: 2.1dBi
VSWR: 1.92
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,374.00
USD
Quantity
Unit Price
1
$45.93
4
$45.29
15
$44.69
25
$44.46
50+
$43.74
Product Variant Information section