text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-SMA-S-RP

RN_SMA Series 1" Short Antenna Reverse Polarity SMA Connector

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN-SMA-S-RP - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz
Gain: 0.56dB
Features & Applications

The RN-SMA-S-RP is a part of RN-SMA Series, 1" Short Antenna with Reverse Polarity SMA Connector and it is used for WiFi applications.

Features :

  • Connector : SMA-Male-RP
  • Frequency (MHz) : 2450.00
  • Pattern Field : E Plane
    • Average Gain : -3.5 dB
    • Maximun Gain : 0.56 dB
    • Minimum Gain : -24.44 dB
  • Pattern Field : H Plane
    • Average Gain : 0.22dB
    • Maximum Gain : 0.56 dB
    • Minimum Gain : -0.10 dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
5
$5.58
25
$5.52
75
$5.47
150
$5.45
400+
$5.37
Product Variant Information section