text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA6927M3PW-001

4G/3G Multiband Phantom Antenna Frequency Range 698-960 MHz / 1710-2700 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TRA6927M3PW-001 - Technical Attributes
Attributes Table
Operating Frequency: 698MHz to 2700MHz
Gain: 3.5dBi/5.5dBi/4.6dBi
VSWR: 2/2.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,191
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.22
USD
Quantity
Unit Price
1
$49.22
4
$48.54
15
$47.90
25
$47.65
50+
$46.88
Product Variant Information section