text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-PW-LP

LP Series 433 MHz Omni Directional Screw Mount Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-433-PW-LP - Technical Attributes
Attributes Table
Operating Frequency: 427MHz to 439MHz
Gain: -1.9dBi
VSWR: 1.9
Operating Temp Range: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,400
Factory Lead Time:
7 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
60
$2.60
180
$2.57
300
$2.55
600
$2.53
1,200+
$2.49
Product Variant Information section