text.skipToContent text.skipToNavigation

Manufacturer Part #

MAF94149

MAF94149: 2.5 GHz 4.8 dBi SMT Mini-Nanoblade Internal Embedded Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio MAF94149 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.8dBi
VSWR: 2
Polarization: Omnidirectional
No of Bands: 2
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 5875GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.30
USD
Quantity
Unit Price
10
$1.73
30
$1.71
125
$1.68
300
$1.66
1,250+
$1.62
Product Variant Information section