text.skipToContent text.skipToNavigation

Manufacturer Part #

TRAB9023P

TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
TE Connectivity TRAB9023P - Technical Attributes
Attributes Table
Antenna Type: Straight
Operating Frequency: 902MHz to 928MHz
Gain: 3dB
VSWR: 2.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.70
USD
Quantity
Unit Price
10
$36.87
20
$36.62
30
$36.48
50
$36.30
100+
$35.91
Product Variant Information section