text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24AT4AR3X

EXB Series 0404 (1 x 1 mm) 0.04 W 50 Ω 0.3 dB Tolerance SMT Chip Attenuator

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Panasonic Industry EXB-24AT4AR3X - Technical Attributes
Attributes Table
Attenuation-Nom: 4dB
Rated Power: 40mW
VSWR: 1.3
Operating Frequency: 0GHz to 3GHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
10,000
$0.0635
20,000+
$0.0617
Product Variant Information section