text.skipToContent text.skipToNavigation

Manufacturer Part #

TL072BIDT

TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL072BIDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section