text.skipToContent text.skipToNavigation

Manufacturer Part #

UXD20P

20GHz Programmable 1/2/4/8 Binary Prescaler,24pin, 4mmx4mmsurface mount pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UXD20P - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Frequency Range: 20GHz
Power Dissipation: 430mW
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,148
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$3,810.75
USD
Quantity
Unit Price
25+
$152.43
Product Variant Information section