text.skipToContent text.skipToNavigation

Manufacturer Part #

06032C102K4Z2A

Cap Ceramic 0.001uF 200V X7R 10% SMD 0603 125°C Paper T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2344
Product Specification Section
KYOCERA AVX 06032C102K4Z2A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
4,000+
$0.68