text.skipToContent text.skipToNavigation

Manufacturer Part #

12061C154KAT2A

Cap Ceramic 0.15uF 100V X7R 10% SMD 1206 125°C Embossed T/R

Product Specification Section
KYOCERA AVX 12061C154KAT2A - Technical Attributes
Attributes Table
Capacitance: 150nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6.6GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
6,000+
$0.305