text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A225MP5NSNC

CL05 Series 2.2 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Samsung Electro-Mechanics CL05A225MP5NSNC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
Germany:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$456.00
USD
Quantity
Unit Price
10,000
$0.0456
20,000
$0.0448
30,000
$0.0444
40,000+
$0.0438
Product Variant Information section