text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0805A0902ASTR

Thin-Film Low Pass Filter 890 - 915 Mhz

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LP0805A0902ASTR - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.4dB
Center Frequency-Nom: 902MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section